STMicroelectronics X-NUCLEO-53L3A2 Expansion Board
STMicroelectronics X-NUCLEO-53L3A2 Expansion Board is a demonstration and development platform for the VL53L3CX time-of-flight (ToF) ranging sensor with multi-target detection. The X-NUCLEO-53L3A2 expansion board includes two different glass cover windows. Three spacers of 0.25mm, 0.5mm, and 1.0mm height can be fitted below the glass cover window to simulate various air gaps. STMicroelectronics X-NUCLEO-6180A1 Expansion Board is compatible with the STM32 Nucleo board family and with the Arduino UNO R3 connector layout.Features
- VL53L3CX ToF ranging sensor with multi-target detection
- 0.25mm, 0.5mm, and 1mm spacers to simulate air gaps
- 2 different cover windows
- Compatible with STM32 Nucleo board family
- Equipped with Arduino UNO R3 connector
- To easily integrate multiple VL53L3CX devices into devices, 2 VL53L3CX-SATEL breakout boards can be connected to expansion board
- RoHS compliant
Additional Resources
Published: 2020-03-31
| Updated: 2025-01-19