US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD) All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS) Payment accepted in Credit cards only
Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.
Featured Products
Switchcraft 15A DC Power Jacks & Plugs
Rugged and easy-to-use design of a barrel connector while serving higher-power applications.