Taiwan Semiconductor TESD ESD TVS Diodes

Taiwan Semiconductor TESD ESD Transient Voltage Suppressor (TVS) Diodes are uni-directional and bi-directional diodes with Electrostatic Discharge (ESD) rated clamping cells. These diodes are designed to protect electronic components that are connected to data and transmission lines from over-voltage damage due to ESD and lighting. The TESD ESD transient voltage suppressor diodes are RoHS compliant and halogen-Free according to IEC 61249-2-21. These diodes are used in the applications such as audio and video equipment, Digital Visual Interface (DVI), portable electronic devices, and touch panels.

Features

  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21
  • Protect sensitive electronics
  • Low clamping voltage
  • Designed to protect I/O channels
  • AEC-Q101 qualified (TESDA24VB30P2CX)

Specifications

  • 5.1V, 6V, 7V, 13V, and 25V breakdown voltage
  • -55°C to 125°C and -55°C to 150°C junction temperature range
  • 15V, 19V, 25V, 33V, and 51V clamping voltage
  • 5A peak pulse current

Applications

  • Portable electronic devices and notebooks
  • Digital Visual Interface (DVI)
  • 10/100/1000 Ethernet
  • Projection TV monitors and flat panel displays
  • High-speed data lines
  • USB 2.0/3.0/3.1
  • High definition Multi-Media Interface(HDMI 1.3 /1.4 / 2.0)
  • Cell phone handsets, and accessories
  • Keypads, side keys, USB 2.0, and LCD displays
  • Touch panel
View Results ( 45 ) Page
Part Number Datasheet Breakdown Voltage Clamping Voltage Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Ipp - Peak Pulse Current Cd - Diode Capacitance Working Voltage Number of Channels Polarity RoHS - Mouser Package/Case
TESDH5V0B05P1Q1 M5G TESDH5V0B05P1Q1 M5G Datasheet 7 V 8.5 V 46 W 20 kV 20 kV 5.5 A 5 V 1 Channel Bidirectional Y DFN-1006-2 (SOD-882-2)
TESD5V0V4UA RDG TESD5V0V4UA RDG Datasheet 6 V 19 V 95 W 12 kV 17 kV 5 A 5 V 4 Channel Y
TESD5V0V4UCU6 RFG TESD5V0V4UCU6 RFG Datasheet 6 V 25 V 150 W 8 kV 15 kV 6 A 5 V 4 Channel Y SOT-363-6
SMAJ5.0CA SMAJ5.0CA Datasheet 6.4 V 9.2 V 400 W 43.5 A 5 V 1 Channel Bidirectional E SMA (DO-214AC)
TESDA28VU18P1Q1 RNG TESDA28VU18P1Q1 RNG Datasheet 31.3 V 59 V 100 W 15 kV 15 kV 1.7 A 18.6 pF 28 V 1 Channel Unidirectional Y DFN1006-LW-2
TESDL24VB17P1Q1 RNG TESDL24VB17P1Q1 RNG Datasheet 25.2 V 50 V 150 W 30 kV 30 kV 3 A 17.5 pF 24 V 1 Channel Bidirectional Y DFN-2
TESDH3V3B02P4Q2 RIG TESDH3V3B02P4Q2 RIG Datasheet 9 V 6 V 33 W 10 kV 15 kV 5.5 A 3.3 V 1 Channel Bidirectional Y DFN-2510-10
TESDL5V0B12P1Q0 M7G TESDL5V0B12P1Q0 M7G Datasheet 5.1 V 12 V 70 W 30 kV 30 kV 6 A 5 V 1 Channel Bidirectional Y DFN-0603-2
SMAJ6.5CA SMAJ6.5CA Datasheet 7.22 V 11.2 V 400 W 35.7 A 6.5 V 1 Channel Bidirectional E SMA (DO-214AC)
TESD24VS2BT RFG TESD24VS2BT RFG Datasheet 25.4 V 70 V 200 W 30 kV 30 kV 3 A 11 pF 24 V 2 Channel Bidirectional Y SC-59-3 (SOT-23-3)
Published: 2021-12-29 | Updated: 2025-08-22