Taoglas MA952 Guardian Antenna
Taoglas MA952 Guardian Antenna is a combination antenna specifically designed for IoT gateway and router devices with multiple wireless technologies. This antenna delivers powerful MIMO antenna technology for Sub-6GHz at 2G/3G/4G bands. Taoglas MA952 Guardian Antenna features CAT-M1, NB-IoT, and 600MHz frequency extended LTE band. This guardian antenna comes with 1m low-loss KSR200-P coaxial cables for the LTE antennas and RG-174 coaxial cable for the GNSS antenna. The MA952 guardian antenna comes in a low profile 5in1 adhesive and wall mounting with heavy-duty functionality. This is a fully waterproof external antenna with IP67 rating protection that makes it ideal for applications in IoT gateway, routers, HD video streaming, and transportation.Features
- Low-profile housing - mounts flush to wall
- IP67 rating waterproof ASA enclosure
- Worldwide 4G bands, including fallback to 3G and 2G
- RoHS and REACH compliant
Applications
- IoT gateway
- Routers
- HD video streaming
- Transportation
Specifications
- 146mm x 134mm planner dimensions
- ASA casing
- SMA connector
- IP67 rating protection
- -40°C to +85°C operating temperature range
- Cable
- KSR200-P, 1000mm for LTE
- RG-174 1000mm for GNSS
Additional Resources
Block Diagram
Published: 2019-06-02
| Updated: 2024-08-29