Taoglas MA990.A.001 9-in-1 Guardian Antenna
Taoglas MA990.A.001 9-in-1 Guardian Antenna features dual-band GNSS and high-performance 5G / 4G, allowing compatibility with next-generation modules and routers. The nine antenna elements are combined into a low-profile, heavy-duty external enclosure that is adhesive mount and IP67 rated waterproof. The MA990 antenna includes one active dual-band GPS / GLONASS / BeiDou / Galileo L1 / L2 coverage and eight 5G / 4G cellular MIMO. Taoglas MA990.A.001 9-in-1 Guardian Antenna is a low-profile solution designed for IoT and automotive applications where space is at a premium, allowing it to be installed in the headliners of vehicles or on the back window of a vehicle.Features
- Eight 5G / 4G MIMO
- One GNSS - GPS / GLONASS / BeiDou / Galileo L1 / L2
- 9-in-1 combination design
- Low-profile
Applications
- Passenger bus / rail / air
- Automotive and heavy equipment vehicle tracking and telematics
- HD video over 5G / 4G
- First responder and emergency services
Specifications
- SMA (M) straight connectors
- Cables
- GNSS 1m or RG-174
- 5G/4G 1m of TGC-1.5DS
- 20.5mm height
- 146mm x 134mm planner dimensions
- ASA housing material
- IP67-rated protection
- -40°C to +85°C temperature range
- CE certified
- RoHS compliant
Additional Resources
Published: 2022-02-28
| Updated: 2024-08-29