TDK ATB2012V Balun Transformer

TDK ATB2012V Balun Transformer features a 2mm x 1.2mm (L x W) case size, making it smaller than conventional baluns. The wound SMD transformer meets AEC-Q200 requirements and has an operating temperature range of -40°C to +105°C. The ATB2012V offers a low 1.2db (maximum) insertion loss and good balance parameters. Other features include 50MHz to 1000MHz frequency range, 75Ω/75Ω UB/B impedance, 100mA rated current, and 20V rated voltage. TDK ATB2012V Balun Transformer is suitable for STB / tuner power dividers and in-vehicle TV and mobile device tuners (DVB-T/H, ISDB-T, etc.).

Features

  • 2.0mm (L) x 1.2mm (W) case size
  • Smaller than conventional baluns
  • Low insertion loss and good balance parameters
  • Compliant with AEC-Q200

Applications

  • In-vehicle TV and mobile device tuners (DVB-T/H, ISDB-T, etc.)
  • STB / tuner power dividers

Specifications

  • 50MHz to 1000MHz frequency range
  • 75Ω/75Ω UB/B impedance
  • 1.2dB maximum insertion loss
  • 0.7Ω maximum DC resistance
  • 100mA rated current
  • 20V rated voltage
  • 10MΩ minimum insulation resistance
  • -40°C to +105°C operating temperature range

Frequency Characteristics

Performance Graph - TDK ATB2012V Balun Transformer

Dimensions (mm)

Mechanical Drawing - TDK ATB2012V Balun Transformer
Published: 2020-06-24 | Updated: 2024-03-28