TDK-Lambda KM 15-40W Medical AC-DC Power Supplies

TDK-Lambda KM 15-40W Medical AC-DC Power Supplies are small, lightweight, PCB board mountable power supplies with wide range input of 90VAC to 230VAC, 47Hz to 440Hz, or 100VDC to 375VDC. The high-efficiency TDK-Lambda KM series features medical safety certifications (4kVAC input-output) and is Class II with no ground needed. Typical applications include medical, industrial, test, communication, and broadcast.
View Results ( 22 ) Page
Part Number Datasheet Description Output Power Input Voltage Manufacturer
KMS40-3P3 KMS40-3P3 Datasheet Power Supplies - Board Mount 26W 3.3V 8A 26.4 W 90 VAC to 264 VAC TDK-Lambda
KMS15-5 KMS15-5 Datasheet Power Supplies - Board Mount 15W 5V 3A Medical, 115-230VAC 15 W 115 VAC to 230 VAC TDK-Lambda
KMD40-512 KMD40-512 Datasheet Power Supplies - Board Mount 40W 5V 12V 5A Medical, 115-230VAC 40 W 115 VAC to 230 VAC TDK-Lambda
KMS40-24 KMS40-24 Datasheet Power Supplies - Board Mount 40W 24V 1.67A Medical, 115-230VAC 40 W 115 VAC to 230 VAC TDK-Lambda
KMT15-51212 KMT15-51212 Datasheet Power Supplies - Board Mount 15W 5V 2A 15 W 115 VAC to 230 VAC TDK-Lambda
KMD40-524 KMD40-524 Datasheet Power Supplies - Board Mount 40W 5V 24V 5A Medical, 115-230VAC 40 W 115 VAC to 230 VAC TDK-Lambda
KMD15-1515 KMD15-1515 Datasheet Power Supplies - Board Mount 15W 15V - 15V 0.5A -15V 0.5A Medical 15 W 115 VAC to 230 VAC TDK-Lambda
KMS40-9 KMS40-9 Datasheet Power Supplies - Board Mount 40W 9V 4.44A Medical, 115-230VAC 40 W 90 VAC to 264 VAC TDK-Lambda
KMD15-1212 KMD15-1212 Datasheet Power Supplies - Board Mount 15W 12V - 12V 0.625A -12V 0.625A Medical 15 W 115 VAC to 230 VAC TDK-Lambda
KMD15-55 KMD15-55 Datasheet Power Supplies - Board Mount 15W 5V - 5V 1.5A -5V 1.5A Medical 15 W 115 VAC to 230 VAC TDK-Lambda
Published: 2017-01-11 | Updated: 2022-07-07