TE Connectivity / AMP Connectors Commercial MATE-N-LOK Connectors
TE Connectivity's (TE) Commercial MATE-N-LOK Connectors offer both wire-to-wire and wire-to-board connections and are rated up to 250VAC/DC. These MATE-N-LOK connectors have up to 16 positions and are available in panel-mount or free-hanging versions. The contacts accept wire sizes of 30AWG to 14AWG. TE Commercial MATE-N-LOK Connectors are ideal for appliances, vending machines, computers, and home entertainment centers.Features
- .200" (5.08mm) centerline
- 250VAC/DC voltage rating
- 30AWG to 14AWG wire range
- Tin or gold plating
- Low insertion/extraction forces
Applications
- Home entertainment centers
- Appliances
- Vending machines
- Computers
Published: 2020-12-16
| Updated: 2025-03-17