TE Connectivity MSC Terminal Blocks
TE Connectivity's (TE) Modular Screwless (MSC) Terminal Blocks are poke-in connectors with 2-6 positions and a pitch range of 2.5mm to 5.0mm. TE's MSC series offers efficient and flexible terminal blocks with easily replaceable wires that do not require special tooling. The wide range of product pitches enables design flexibility and the different color configurations make identification easy. The high density and compact design of the MSC series enable use in the field of telecommunication systems, lighting systems, security, and wire arrangement of architectures.Features
- Quick assembly without the need for special tooling
- High-density compact design
- Wide range of pitch options
- Color configurations ease identification
Applications
- LED drivers
- Lighting systems
- Power supplies
View Results ( 31 ) Page
| Part Number | Datasheet | Number of Positions | Pitch | Current Rating | Voltage Rating | Mounting Angle |
|---|---|---|---|---|---|---|
| 1-2834015-3 | ![]() |
3 Position | 2.54 mm | 6 A | 150 V | Vertical |
| 1-2834018-3 | ![]() |
3 Position | 5 mm | 10 A | 300 V | Horizontal |
| 1-2834016-2 | ![]() |
2 Position | 2.54 mm | 6 A | 150 V | Horizontal |
| 1-2834011-4 | ![]() |
4 Position | 3.5 mm | 6 A | 300 V | 45 deg |
| 1-2834018-4 | ![]() |
4 Position | 5 mm | 10 A | 300 V | Horizontal |
| 1-2834016-6 | ![]() |
6 Position | 2.54 mm | 6 A | 150 V | Horizontal |
| 1-2834015-4 | ![]() |
4 Position | 2.54 mm | 6 A | 150 V | Vertical |
| 1-2834018-2 | ![]() |
2 Position | 5 mm | 10 A | 300 V | Horizontal |
| 1-2834021-2 | ![]() |
2 Position | 2.5 mm | 5 A | 300 V | Vertical |
| 1-2834014-3 | ![]() |
3 Position | 5 mm | 10 A | 300 V | 45 deg |
Published: 2016-05-17
| Updated: 2025-09-02