TE Connectivity MATEnet Automotive Ethernet Cable Assemblies

TE Connectivity's (TE) MATEnet Automotive Ethernet Cable Assemblies offer 600mm to 10m cable lengths and female/female, male, and male/male gender options. These cable assemblies include no-connector, plug, receptacle, or socket connector ends. TE MATEnet Automotive Ethernet Cable Assemblies are miniaturized automotive terminals for Ethernet applications (MATEnet).

Features

  • 600mm to 10m cable length range
  • Plug, receptacle, socket, and no-connector ends available
  • Female/female, male, and male/male genders
  • Designed for automotive Ethernet applications
View Results ( 25 ) Page
Part Number Datasheet Description Connector End A Connector End B Cable Length Gender
2362767-6 2362767-6 Datasheet Ethernet Cables / Networking Cables MATENET,CABLE ASSY,1 GBPS UTP 650 mm (25.591 in)
2362767-1 2362767-1 Datasheet Specialised Cables MATENET,CABLE ASSY,1 GBPS UTP Socket Socket 1.2 m Female / Male
2362767-4 2362767-4 Datasheet Specialised Cables MATENET,CABLE ASSY,1 GBPS UTP Socket Socket 3 m Male / Female
2362767-2 2362767-2 Datasheet Specialised Cables MATENET,CABLE ASSY,1 GBPS UTP Socket Pin 2 m Female / Male
2362764-3 2362764-3 Datasheet Specialised Cables MATENET,CABLE ASSY 1 GBPS UTP Receptacle Receptacle 1 m Female / Female
2362767-3 2362767-3 Datasheet Specialised Cables MATENET,CABLE ASSY,1 GBPS UTP Socket Plug 2.5 m Female / Male
2374831-8 2374831-8 Datasheet Ethernet Cables / Networking Cables MATENET,CABLE ASSY,100 MBPS UTP Receptacle Receptacle 2 m (6.562 ft) Female / Female
2374986-1 2374986-1 Datasheet Ethernet Cables / Networking Cables MATENET,CABLE ASSY,100 MBPS UTP Receptacle Receptacle 650 mm (25.591 in) Female / Female
2362764-1 2362764-1 Datasheet Specialised Cables MATENET,CABLE ASSY,1 GBPS UTP Plug Plug 600 mm Female / Female
2362764-2 2362764-2 Datasheet Specialised Cables MATENET,CABLE ASSY,1 GBPS UTP Plug Plug 900 mm Female / Female
Published: 2020-05-18 | Updated: 2024-10-11