TE Connectivity Wi-Fi® 6E Antennas

TE Connectivity's (TE) Wi-Fi® 6E Antennas can support triple bands, including the 6GHz band. TE's antenna solutions and integration expertise unleash the power of the extensive additional spectrum from Wi-Fi 6E. This network spectrum allows a broad range of applications and services, high network flexibility, and fast speeds with reduced latency in end devices and applications.

Features

  • Adds 1200MHz of the frequency spectrum at 6GHz band
    • 14 additional 80MHz channels
    • 7 additional 160MHz channels
  • TE's RF engineering competence can offer optimal throughput
  • System design flexibility with customizable solutions and multiple product options
    • Customizable cable length, connector types, and multi-input and multi-output (MIMO) arrays
    • Available in on-board and cabled versions in PCB and FPC materials
  • Quick time-to-market

Applications

  • Small cell
    • Femto cell
    • Picocell
  • WLAN devices
    • Gateways
    • Access points
    • Routers
  • Internet of Things (IoT) devices
    • Acoustic
    • Entertainment
    • Point of Sale (PoS)
    • Health
  • Smart buildings
    • HD surveillance cameras
    • Lighting
  • Smart environment
  • Metering
    • Street lighting
    • Energy management
    • Predictive maintenance

Videos

View Results ( 9 ) Page
Part Number Datasheet Gain VSWR Mounting Style Width Height
2118909-6 2118909-6 Datasheet - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 2:1, 2.5:1 Adhesive Mount 8 mm 1 mm
2118909-2 2118909-2 Datasheet - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 2:1, 2.5:1 Adhesive Mount 8 mm 1 mm
2118908-1 2118908-1 Datasheet - 0.7 dBi, - 1 dBi 2:1, 2.5:1 PCB Mount 6.2 mm 0.76 mm
2118907-1 2118907-1 Datasheet - 1.6 dBi, - 1.9 dBi 2:1 Adhesive Mount 29.6 mm 0.34 mm
2118909-1 2118909-1 Datasheet - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 2:1, 2.5:1 Adhesive Mount 8 mm 1 mm
2118909-4 2118909-4 Datasheet - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 2:1, 2.5:1 Adhesive Mount 8 mm 1 mm
2118909-5 2118909-5 Datasheet - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 2:1, 2.5:1 Adhesive Mount 8 mm 1 mm
2118909-8 2118909-8 Datasheet - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 2:1, 2.5:1 Adhesive Mount 8 mm 1.6 mm
2118908-2 2118908-2 Datasheet - 0.7 dBi, - 1 dBi 2:1, 2.5:1 PCB Mount 6.2 mm 0.76 mm
Published: 2020-07-29 | Updated: 2024-10-14