Teledyne LeCroy T3DSO Oscilloscope Probes
Teledyne LeCroy T3DSO Oscilloscope Probes are compatible with T3DSO1000 and T3DSO2000 oscilloscopes. This accessory series includes a high-voltage probe offering 40MHz bandwidth and a passive probe with 300MHz bandwidth and 1MΩ supplied per channel. Teledyne LeCroy T3DSO probes also include a logic probe — one for each oscilloscope model — that provides 16x channels and requires the associated software to operate.Features
- For use with T3DSO1000 and T3DSO2000 oscilloscopes
- Two probe options available
- 100MHz to 200MHz, or 350MHz frequency range
View Results ( 2 ) Page
| Part Number | Description | Bandwidth |
|---|---|---|
| T3DSO1000-LS | Test Probes MSO LOGIC PROBE SET RequiresT3DSO1000MSO | 100 MHz to 200 MHz |
| T3PP350 | Test Probes T3DSO Passive Probe, 350 MHz, 10:1, 1 MOhm/10 MOhm, 300Vrms CAT II | 350 MHz |
Published: 2018-11-13
| Updated: 2025-03-27