Teltonika PR1ICC60 Outdoor LTE/WI-FI/GPS Antenna

Teltonika PR1ICC60 Outdoor LTE/WI-FI/GPS Antenna is designed for reliable signal coverage from every direction for RUT9-series routers. This antenna features 4x RG316, 1x RG174 cable, and 50Ω impedance. The PR1ICC60 antenna is water and dust-resistant for ultimate outdoor reliability. This antenna supports quick and easy pole/mast mounting. This antenna operates from -40°C to 75°C temperature range. The PR1ICC60 antenna is IP67-rated and weighs 1500g.

Features

  • LTE Antenna:
    • Frequency range: 617MHz to 960MHz, 1700MHz to 2700MHz, and 3300MHz to 4300MHz
    • Vertical polarization
    • Omnidirectional radiation pattern
    • 4.5dBi maximum gain
    • <2.50 V.S.W.R
    • 2x SMA male connectors
  • WI-FI Antenna:
    • 2400MHz to 2500MHz and 4700MHz to 6000MHz frequency range
    • Vertical polarization
    • Omnidirectional radiation pattern
    • 7.5dBi maximum gain
    • <2 V.S.W.R
    • 2x RP-SMA male connectors
  • GNSS Antenna:
    • 1560MHz to 1610MHz frequency range
    • RHCP polarization
    • 28dBi maximum gain
    • <2 V.S.W.R
    • 1x SMA male connector
    • 2.5mA to 6.5mA current consumption range
    • 2.5VDC to 6.5VDC supply voltage range
  • 4x RG316, 1x RG174 cable
  • Wall, ceiling, and mast mounting methods
  • IP67 rated
  • 1500g weight
  • -40°C to +75°C operating temperature range
  • RoHS compliant

Mechanical Diagram

Mechanical Drawing - Teltonika PR1ICC60 Outdoor LTE/WI-FI/GPS Antenna

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Published: 2024-08-23 | Updated: 2025-05-02