Fox FC/FK Automotive-Grade Crystals & Oscillators
Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are manufactured at TS16949-certified facilities and meet AEC-Q200 requirements. These products feature a wide frequency range and HCMOS, LVPECL, LVDS, or HCSL options. Fox / Abracon FC and FK Automotive-Grade Crystals and Oscillators are available in a broad selection of package sizes.Features
- Manufactured at TS16949-certified facilities
- AEC-Q200 qualified
- Wide frequency range
- Broad selection of package sizes
- HCMOS, LVPECL, LVDS, or HCSL options
View Results ( 138 ) Page
| Part Number | Datasheet | Frequency | Load Capacitance | Tolerance | Frequency Stability |
|---|---|---|---|---|---|
| FC1BAEBEI16.0-T1 | ![]() |
16 MHz | 10 pF | 20 PPM | 50 PPM |
| FK13AEIWI0.032768-T3 | ![]() |
32.768 kHz | |||
| FC3BACAGI16.0 | ![]() |
16 MHz | 12 pF | 30 PPM | 100 PPM |
| FK13AEIBI0.032768-T3 | ![]() |
32.768 kHz | |||
| FC3BACALI16.0 | ![]() |
16 MHz | 18 pF | 30 PPM | 100 PPM |
| FC5BACBEI12.0 | ![]() |
12 MHz | 10 pF | 30 PPM | 50 PPM |
| FC7BACBMI25.0 | ![]() |
25 MHz | 20 pF | 30 PPM | 50 PPM |
| FC2BACBEI16.0-T3 | ![]() |
16 MHz | 10 pF | 30 PPM | 50 PPM |
| FC5BAEEMM8.0-T1 | ![]() |
8 MHz | 20 pF | 20 PPM | 20 PPM |
| FC1BAEBDI20.0-T1 | ![]() |
20 MHz | 8 pF | 20 PPM | 50 PPM |
Published: 2018-01-23
| Updated: 2023-08-28