Texas Instruments ADS8860V2EVM-PDK EVM Performance Demonstration Kit

Texas Instruments ADS8860V2EVM-PDK Evaluation Module (EVM) Performance Demonstration Kit (PDK) is designed to evaluate the ADS8860 ADC. The ADS8860 16-Bit SAR Analog-to-Digital Converters are single-ended input ADCs with a 2.5V to 5V external reference, offering a wide selection of signal ranges without additional input signal scaling.

The TI ADS8860V2EVM-PDK EVM PDK includes a PHI controller board, which provides a convenient interface to the EVM over USB 2.0 (or higher) for power delivery and digital interface. The ADS8860V2EVM-PDK Kit implements an easy-to-use software suite that includes graphical tools for data capture, histogram analysis, and spectral analysis. This suite also has a provision for exporting data to a text file for post-processing.

Features

  • Includes hardware and software required for diagnostic testing
  • USB powered - no external power supply is required
  • Ships with PHI controller board
  • Easy-to-use evaluation software for Windows® 7/8/10 64-bit operating systems

Kit Contents

  • ADS8860 evaluation module
  • PHI controller board
  • USB Micro-B plug to USB-A plug cable

System Connection for Evaluation

Texas Instruments ADS8860V2EVM-PDK EVM Performance Demonstration Kit

Overview

Texas Instruments ADS8860V2EVM-PDK EVM Performance Demonstration Kit
Published: 2020-10-07 | Updated: 2024-08-28