Texas Instruments DRV8873xEVM/DRV8873x-Q1EVM Evaluation Modules

Texas Instruments DRV8873xEVM/DRV8873x-Q1EVM Driver Evaluation Modules (EVMs) facilitate control of the DRV8873, a brushed DC motor, and manipulation of various settings. The DRV8873 is an integrated driver IC for driving a brushed DC motor in automotive applications. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs that drive motors bi-directionally with up to 10A peak current.

Features

  • Integrated current sensing
  • Multi-level current regulation
  • Open-load detection
  • 4.5V Minimum operating supply
  • Charge pump architecture

Kit Contents

  • DRV8873S-Q1EVM Evaluation Module
  • Micro-USB Cable
Published: 2018-09-10 | Updated: 2023-04-26