Texas Instruments ISOW-ADAPTOR-EVM Digital Isolator EVM

Texas Instruments ISOW-ADAPTOR-EVM Digital Isolator Evaluation Module (EVM) is used as an adaptor PCB to facilitate the evaluation of digital isolators. The evaluation module supports the evaluation of the quad-channel digital isolators with integrated DC-DC converter ISOW774x in 20-Pin WB SOIC package on an ISOW784x 16-Pin WB SOIC package footprint. This Texas Instruments evaluation module is only available for isolator parameter performance evaluation and is not intended for isolation voltage testing.

Features

  • High-performance, 5000VRMS reinforced quad-channel digital isolators with integrated high-efficiency, low-emissions DC-DC converter
  • Separate IO and DC/DC supply inputs
  • 1.71V to 5.5V wide supply and level translation range for IO
  • Up to 100Mbps high signaling rate
  • Meets CISPR 32 class B radiated emissions limits
  • This evaluation module is tested and includes provisions for evaluation of device ISOW774x on ISOW784x

Board Layout

Mechanical Drawing - Texas Instruments ISOW-ADAPTOR-EVM Digital Isolator EVM
Published: 2021-08-11 | Updated: 2022-03-31