Texas Instruments MSP432 Microcontrollers

Texas Instruments MSP432 Microcontrollers are the latest addition of efficient ultra-low-power mixed-signal MCUs. They feature an ARM Cortex-M4 processor in a wide configuration of device options. With a rich set of analog, timing, and communications peripherals, they cater to a large number of application scenarios.

Features

  • 48MHz ARM Cortex-M4 with FPU
  • DriverLib in ROM
  • Wide voltage range
  • Simultaneous Flash read/write
  • 128-bit Flash buffer and pre-fetch
  • Selectable RAM retention
  • 64KB RAM
  • 1MSPS ADC14
  • 8-channel DMA
  • Memory protection unit
  • Integrated LDO and DC/DC
  • NVIC with tail-chaining
  • Tuneable DCO
  • Peripheral and SRAM memory bit-band
  • 20mA high drive I/Os
  • 32-bit timer
  • JTAG security and advanced IP protection
  • UART | I2C | SPI bootstrap loader
  • EnergyTrace+

Videos

Published: 2015-03-31 | Updated: 2025-06-27