Texas Instruments SN74AUP2G14 Dual Schmitt-Trigger Inverter

Texas Instruments SN74AUP2G14 Low-Power Dual Schmitt-Trigger Inverter contains two inverters and performs the Boolean function Y = A\. The device functions as two independent inverters, but because of Schmitt's action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT–) signals.

NanoStar™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. The Texas Instruments SN74AUP2G14 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when powered down.

Features

  • Available in the Texas Instruments NanoStar package
  • Low static-power consumption of ICC = 0.9µA (max.)
  • Low dynamic-power consumption of Cpd = 4.3pF (typ.) at 3.3V
  • Low input capacitance of Ci = 1.5pF (typ.)
  • Low noise with overshoot and undershoot of < 10% of VCC
  • Ioff supports partial-power-down mode operation
  • Wide operating VCC range of 0.8V to 3.6V
  • Optimized for 3.3V operation
  • 3.6V I/O tolerant to support mixed-mode signal operation
  • tpd = 4.3ns (max.) at 3.3V
  • Suitable for point-to-point applications
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD performance tested per JESD 22
    • 2000V human-body model (A114-B, Class II)
    • 1000V charged-device model (C101)

Applications

  • Logic and voltage translation
  • Buffering, driving, and transceiving
  • Inverting buffers and drivers

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74AUP2G14 Dual Schmitt-Trigger Inverter
Published: 2025-02-14 | Updated: 2025-03-07