Texas Instruments TLK110 Industrial 10/100 Ethernet PHY

Texas Instruments TLK110 Industrial 10/100 Ethernet PHY for 10Base-T and 100Base TX signaling integrates all the physical-layer functions needed to transmit and receive data on standard twisted-pair cables. This Ethernet PHY supports the standard Media Independent Interface (MII) and Reduced Media Independent Interface (RMII) for direct connection to a Media Access Controller (MAC). The TLK110 is designed for power-supply flexibility and can operate with a single 3.3V power supply or with combinations of 3.3V and 1.5V power supplies for reduced power operation. The Texas Instruments TLK110 uses mixed-signal processing to perform equalization, data recovery, and error correction to achieve robust operation over CAT 5 twisted-pair wiring.

Features

  • Low Power Consumption: < 205mW PHY and 275mW
  • with Center Tap (Typical)
  • Cable Diagnostics
  • Programmable Fast Link Down Modes, < 10µs reaction time
  • Fixed TX Clock to XI, with programmable phase shift
  • 3.3V MAC Interface
  • Auto-MDIX for 10/100Mbs
  • Energy Detection Mode
  • 25MHz Clock Out
  • MII and RMII Interfaces
  • Serial Management Interface
  • IEEE 802.3u MII
  • IEEE 802.3u Auto-Negotiation and Parallel Detection
  • IEEE 802.3u ENDEC, 10Base-T Transceivers, and Filters
  • IEEE 802.3u PCS, 100Base-TX Transceivers
  • IEEE 1149.1 JTAG
  • Error-Free Operation up to 150 Meters Under Typical Conditions

Applications

  • Industrial Networks and Factory Automation
  • Motor and Motion Control
  • General Embedded Applications

Applications Circuit

Application Circuit Diagram - Texas Instruments TLK110 Industrial 10/100 Ethernet PHY

Block Diagram

Block Diagram - Texas Instruments TLK110 Industrial 10/100 Ethernet PHY
Published: 2012-03-27 | Updated: 2020-12-14