Texas Instruments TLV320AIC3106 Low-Power Stereo Audio Codec

Texas Instruments TLV320AIC3106 Low-Power Stereo Audio Codec comes with a stereo headphone amplifier, as well as multiple inputs and outputs programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 15mW from a 3.3V analog supply. This feature makes it ideal for portable battery-powered audio and telephony applications.

The record path of the TLV320AIC3106 contains integrated microphone bias, digitally controlled stereo microphone preamplifier, and automatic gain control (AGC), with mix/mux capability among the multiple analog inputs. Programmable filters are available during record, which can remove audible noise that can occur during optical zooming in digital cameras. The playback path includes mix/mux capability from the stereo DAC and selected inputs, through programmable volume controls, to the various outputs.

The TLV320AIC3106 contains four high-power output drivers as well as three fully differential output drivers. The high-power output drivers are capable of driving a variety of load configurations, including up to four channels of single-ended 16Ω headphones using ac-coupling capacitors, or stereo 16Ω headphones, in a capacitor-less output configuration.

The stereo audio DAC supports sampling rates from 8kHz to 96kHz and includes programmable digital filtering in the DAC path for 3D, bass, treble, midrange effects. It also includes speaker equalization and de-emphasis for 32kHz, 44.1kHz, and 48kHz rates. The stereo audio ADC supports sampling rates from 8kHz to 96kHz and is preceded by programmable gain amplifiers or AGC that can provide up to 59.5dB analog gain for low-level microphone inputs. The TLV320AIC3106 provides an extremely high range of programmability for both attack (8ms to 1,408ms) and decay (0.05s to 22.4s). This extended AGC range allows the AGC to be tuned for many types of applications.

For battery-saving applications where neither analog nor digital signal processing is required, the device can be put in a special analog signal pass-through mode. This mode significantly reduces power consumption, as most of the device is powered down, during this pass-through operation. The serial control bus supports SPI or I2C protocols, while the serial audio data bus is programmable for I2S, left/right-justified, DSP, or TDM modes. A highly programmable PLL is included for flexible clock generation and support for all standard audio rates from a wide range of available MCLKs, varying from 512kHz to 50MHz. Special attention is paid to the most popular cases of 12MHz, 13MHz, 16MHz, 19.2MHz, and 19.68MHz system clocks.

The Texas Instruments TLV320AIC3106 operates from an analog supply of 2.7V to 3.6V, a digital core supply of 1.65V to 1.95V, and a digital I/O supply of 1.1V to 3.6V. The device is available in the 5mm × 5mm, 80-ball MicroStar Junior™ BGA package and a 7mm × 7mm, 48-lead QFN package.

Features

  • Stereo audio DAC
    • 102dBA signal-to-noise ratio
    • 16/20/24/32-bit data
    • Supports rates from 8kHz to 96kHz
    • 3D/bass/treble/EQ/de-emphasis effects
    • Flexible power saving modes and performance are available
  • Stereo audio ADC
    • 92dBA signal-to-noise ratio
    • Supports rates from 8kHz to 96kHz
    • Digital signal processing and noise filtering available during record
  • Ten audio input pins
    • Programmable in single-ended or fully differential configurations
    • 3-state capability for floating input configurations
  • Seven audio output drivers
    • Stereo fully differential or single-ended headphone drivers
    • Fully differential stereo line outputs
    • Fully differential mono output
  • Low power (15mW stereo 48kHz playback with 3.3V analog supply)
  • Ultralow-power mode with passive analog bypass
  • Programmable input/output analog gains
  • Automatic Gain Control (AGC) for record
  • Programmable microphone bias level
  • Programmable PLL for flexible clock generation
  • Control bus selectable SPI or I2C
  • Audio serial data bus supports I2S, left/right-justified, DSP, and TDM modes
  • Alternate serial PCM/I2S data bus for easy connection to BLUETOOTH™ module
  • Concurrent digital microphone and analog microphone support available
  • Extensive modular power control
  • Power supplies
    • Analog - 2.7V to 3.6V
    • Digital core - 1.65V to 1.95V
    • Digital I/O - 1.1V to 3.6V
  • 5.00mm × 5.00mm 80-pin VFBGA; 7.00mm × 7.00mm 48-pin QFN packages

Applications

  • Digital cameras
  • Smart cellular phones

Simplified Diagram

Block Diagram - Texas Instruments TLV320AIC3106  Low-Power Stereo Audio Codec
Published: 2021-04-28 | Updated: 2022-03-11