Texas Instruments TPS563231EVM-032 Converter Evaluation Module
Texas Instruments TPS563231EVM-032 Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS563231 step-down converter. The TPS563231 is a simple, easy-to-use, 3A synchronous step-down converter with Eco-Mode in a SOT563-6 package. The Texas Instruments TPS563231EVM-032 operates from 4.5V to 17V input (12V nominal) and provides a 3.3V output at 3A. The evaluation module has AC signal injection terminals for feedback loop measurements.Features
- 4.5V to 17V input voltage range
- Up to 3A output current
- Switching frequency 600KHz
- DCAP2 control
- PFM, eco-mode
Board Layout
Published: 2019-03-27
| Updated: 2023-08-10