Toshiba 2SA/2SC Bipolar Transistors
Toshiba 2SA/2SC Bipolar Transistors are AEC-Q101 qualified and designed for low-frequency, AM, and audio frequency general purpose amplifier applications. The 2SA/2SC Transistors feature high voltage, high collector current, high hFE, and excellent hFE linearity. The Toshiba 2SA/2SC Bipolar Transistors are available in a small SSM, USM, or S-Mini package.Features
- AEC-Q101 qualified
- High voltage
- High collector current
- High hFE
- Excellent hFE linearity
- Small SSM, USM, or S-Mini packages
Applications
- Low-frequency amplifiers
- AM amplifiers
- Audio frequency general-purpose amplifiers
Package Style
Published: 2021-12-01
| Updated: 2022-03-11