Toshiba HN1x Bipolar Transistors
Toshiba HN1x Bipolar Transistors are AEC-Q101 qualified and optimized for low-frequency amplifier applications. The HN1x Bipolar Transistors feature high voltage, high collector current, and an excellent hFE linearity. The devices are offered in a small SOT-363 (US6) package.Features
- AEC-Q101 qualified
- Small package (Dual type)
- High voltage
- High collector current of 150mA (max)
- High hFE range of 120 to 400
- Excellent hFE linearity, hFE (IC = 0.1mA)/hFE (IC = 2mA) = 0.95 (typ.)
FE Package Style
FU Package Style
Published: 2021-12-01
| Updated: 2022-03-11