Toshiba TB6674FAG Stepping Motor Driver IC

Toshiba TB6674FAG Stepping Motor Driver IC is a single-chip two-phase bipolar IC with Metal Oxide Semiconductor (MOS) output transistors. This motor driver IC can drive a two-phase stepping motor in both forward and reverse directions by bipolar driving. The TB6674FAG driver IC incorporates a power-saving circuit and a standby circuit. This component also features a built-in punch-through current restriction circuit for system reliability and noise suppression. The stepping motor driver IC offers high driving ability, 250kΩ pull-down resistance for the input terminal, and ≤20µA current consumption.

Features

  • Single-chip, two-phase bipolar stepping motor driver
  • Power saving operation
  • Standby operation with ≤20µA typical current consumption 
  • Built-in punch-through current restriction circuit for system reliability and noise suppression
  • Transistor-Transistor Logic (TTL) compatible inputs
  • ON resistance
    • PS = L:2.9Ω (typical)
    • PS = H:7.9Ω (typical)
  • High driving ability 
  • SSOP16 package
  • Overcurrent shutdown circuit (ISD)
  • Thermal shutdown circuit (TSD)
  • Under voltage lockout circuit (UVLO)
  • 250kΩ pull-down resistance for the input terminal

Block Diagram

Block Diagram - Toshiba TB6674FAG Stepping Motor Driver IC
Published: 2018-04-23 | Updated: 2023-08-22