Toshiba TLP3406S Photorelays
Toshiba TLP3406S Photorelays consist of a photo MOSFET optically coupled to an infrared light-emitting diode. These devices feature a small ON-resistance and is offered in compact S-VSON4 and VSON4T packages. Compared to previous products in a VSON4 package, these photorelays have an approximately 22% smaller mounting area. Since it can drive current up to 1.5A, the Toshiba TLP3406S Photorelay is ideal for switching applications in high-speed testers.Features
- Compact S-VSON4 package allows ultra-small 2.0mm x 1.45mm mounting area
- VOFF = 30V OFF-state output terminal voltage
- ION = 1.5A ON-state current rating
- IONP = 4.5A ON-state current (pulsed)
- RON = 0.2Ω (max) ON-state resistance
- IOFF = 1nA (max) OFF-state current
- COFF = 120pF (typ) terminal capacitance
- -40°C to +110°C operating temperature
- Halogen-free
Applications
- Probe cards
- Automatic test equipment
- Measuring instruments
- Security equipment
- Data acquisition systems
- High-speed logic IC testers
- High-speed memory testers
Outline Drawing
Datasheets
Published: 2016-09-22
| Updated: 2022-03-11