Toshiba TLP3440S Photorelay
Toshiba TLP3440S Photorelay features a low output capacitance of 0.45pF. The photorelay consists of a photo MOSFET optically coupled to an infrared LED. The TLP3440S photorelay offers 120mA ON-state current and 11Ω (typical) ON-state resistance. This photorelay is available in an S-VSON4T package and offers low COFF and RON (CR). The TLP3440S photorelay is suitable for high-frequency signal applications, measuring instruments, high-speed logic IC testers, high-speed memory testers, and Automatic Test Equipment (ATE).Features
- Normally opened (1-Form-A)
- 40V (minimum) OFF-state output terminal voltage
- 3mA (maximum) trigger LED current
- 120mA (maximum) ON-state current
- 11Ω (typical) ON-state resistance
- 0.45pF (typical) output capacitance
- 500VRMS (minimum) isolation voltage
Applications
- Measuring instruments
- High-speed logic IC testers
- High-speed memory testers
- ATE
Circuit Diagram
Published: 2018-04-16
| Updated: 2023-02-09