Toshiba U-MOSVII-H MOSFETs

Toshiba U-MOSVII-H MOSFETs are logic-level gate drive and low-voltage gate drive devices offered in both single-channel and dual-channel variants. These devices have a drain-source voltage range of 12V to 60V and a continuous drain current range from 0.15m to 9.0A. Toshiba U-MOSVII-H MOSFETs are offered in a wide range of compact, surface-mounted package types, making them ideal for high-density applications.

Features

  • Logic-level gate drive and low-voltage gate drive
  • N-channel polarity
  • 0.018Ω to 4.7Ω (@VGS = 4.5V) maximum drain-source ON-resistance (RDS(ON))
  • 12V to 60V drain-source voltage (VDSS)
  • ±12V to ±20V gate-source voltage (VGSS)
  • 0.15m to 9.0A drain current
  • 0.15W to 1.6W power dissipation
  • 11pF to 620pF input capacitance
  • -55°C to +150°C operating temperature range
  • SMD/SMT

Applications

  • Mobile devices
  • Load switches
  • IoT devices
  • High-speed switching
Published: 2019-10-02 | Updated: 2025-08-19