TRACO Power THM-10 10W DC/DC Converters
TRACO Power THM-10 10W DC/DC Converters come in a DIP-24 plastic package with a reinforced I/O-isolation system that complies with the medical safety requirements for MOPP (Means of Patient Protection). Combined with a wide 2:1 input voltage range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding applications. TRACO THM-10 series features up to 89% efficiency and high-grade components, allowing the converters to reliably operate in an ambient temperature range of -40°C to +85°C.Features
- 2:1 input voltage (THM-10)
- 5000VAC rms I/O isolation rated for 250VAC rms working voltage
- 2 x MOPP Medical safety according to
- AAMI/ANSI ES 60601-1:2005(R)
- IEC/EN 60601-1 3rd edition
- <2µA leakage current
- Up to 89% efficiency
- -40°C to +85°C extended operating temperature range
- Input filter to meet EN55022 class A
Dimensions
Published: 2016-11-08
| Updated: 2022-03-11