TRACO Power TPP 30-D 30W AC/DC Medical Power Supplies
TRACO Power TPP 30-D 30W AC/DC Medical Power Supplies are encapsulated modules with a 1.5" x 2.9" footprint and reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. The PCB-mount (through-hole) power supplies feature a low leakage current of <75μA rated for body-floating (BF) applications. The series is approved for an operating altitude of 5000m. The units offer excellent efficiency of up to 91.5%, and the full load operating temperature range covers -40°C to +60°C while it goes up to +85°C with 50% load derating. TRACO Power TPP 30-D 30W AC/DC Medical Power Supplies operate in compliance with medical EMC emission and immunity levels according to the standard IEC 60601-1-2 4th edition.Features
- Encapsulated high power density power supplies with 1.5" x 2.9" footprint
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Low leakage current of <75µA rated for BF applications
- Natural convection cooling
- Reinforced insulation system
- Risk management process according to ISO 14971, including risk management file
- EMC emission an immunity to IEC 60601-1-2 4th edition
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Protection class l and ll
- Operating up to 5000m altitude
- Ready to meet ErP directive, low no-load power consumption of <60mW
- 5-year product warranty
Published: 2018-10-24
| Updated: 2023-03-17