TRACO Power TMF AC/DC Power Modules

TRACO Power TMF AC/DC Power Modules are fully encapsulated, PCB mountable modules that comply with IEC/EN/ES 60601-1 edition 3.1 for 2 x MOPP (Means Of Patient Protection) and ISO 14971. TRACO Power TMF series is engineered for protection class II applications (no earth connection) and features a low leakage current (<100μA). This series also features a small footprint and excellent EMC considerations, and a wide temperature range of -25°C. to +70°C. The isolation system of the TMF series is designed and approved for an altitude of 5000m (AMSL). This enables the power modules to be ideal for not only stationary applications but also for transportable medical equipment.

Features

  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Risk management process according to ISO 14971 including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • <100µA leakage current rated for BF applications
  • –25°C to +70°C maximum operating temperature range 
  • Protection against short-circuit, overload and overvoltage
  • Protection class II prepared
  • Five-year product warranty

Outline Dimensions

View Results ( 16 ) Page
Part Number Output Power Output Voltage-Channel 1 Output Current-Channel 1
TMF 30124 30 W 24 VDC 1.25 A
TMF 05105 5 W 5 VDC 1 A
TMF 05112 5 W 12 VDC 417 mA
TMF 05124 5 W 24 VDC 208 mA
TMF 10105 10 W 5 VDC 2 A
TMF 10112 10 W 12 VDC 833 mA
TMF 10115 10 W 15 VDC 666 mA
TMF 10124 10 W 24 VDC 417 mA
TMF 30112 30 W 12 VDC 2.5 A
TMF 30115 30 W 15 VDC 2 A
Published: 2017-02-06 | Updated: 2022-06-17