Trompeter / Cinch Connectivity Solutions MIL-STD-1553B Bus Couplers
Trompeter / Cinch Connectivity Solutions TEBC Bus Couplers meet MIL-STD-1553B specifications and come in configurations from one stub to eight stubs. These non-terminated couplers offer lead-free versions of each configuration. Trompeter / Cinch Connectivity Solutions TEBC Bus Couplers all use Trompeter three-lug BJ770 connectors. The bus couplers commonly use Trompeter MIL-STD-1553B test cables, terminators, radio frequency interference (RFI) caps, and adapters.Features
- Meets MIL-STD-1553B specifications
- Non-terminated
- Multiple configurations, including lead-free versions of each configuration
- All use three-lug B770 connectors
- Commonly use MIL-STD-1553B test cables, terminators, RFI caps, and adapters
Specifications
- Various configurations from 1 stub to 8 stubs
- BJ770 connector type
- PL75 mating connector
- -55°C to +125°C operating temperature range
- 63.5mm to 219.71mm length x 28.956mm width x 25.4mm height dimensions
Design
Videos
Published: 2020-04-07
| Updated: 2024-11-11