u-blox NEO-M8 Series GNSS Modules
u-blox NEO-M8 Series GNSS Modules provide high sensitivity and minimal acquisition times while maintaining low system power. These GNSS modules are built on the high-performing u-blox M8 GNSS engine in the industry-proven NEO form factor. The NEO-M8 modules support the augmentation of QZSS, GAGAN, and IMES with WAAS, EGNOS, and MSAS. These modules use GNSS chips qualified according to AEC-Q100, manufactured in ISO/TS 16949 certified sites, and fully tested on a system level. With configurable interface settings, the NEO-M8 modules support message integrity protection, geofencing, and spoofing detection.Features
- Concurrent reception of up to 3 GNSS (GPS, Galileo, GLONASS, and BeiDou)
- Industry-leading -167dBm navigation sensitivity
- Security and integrity protection
- Support all satellite augmentation systems
- Advanced jamming and spoofing detection
- Product variants to meet performance and cost requirements
- Backward compatible with NEO-7 and NEO-6 families
Specifications
- -40°C to 85°C operating temperature range
- 1.575GHz frequency
- 1.65V to 3.6V operating supply voltage range
- -167dBm sensitivity
Additional Resource
Published: 2020-12-16
| Updated: 2025-01-13