u-blox NINA-B1 Series Evaluation Boards
u-blox NINA-B1 Series Evaluation Boards are designed to evaluate NINA-B1 series modules. The evaluation kits include the NINA-B1 evaluation board, quick start guide, NFC antenna, and USB cable. These NINA-B1 evaluation boards are available in EVK-NINA-B111 and EVK-NINA-B112 versions, depending on the NINA-B1 series module that is mounted. The EVK-NINA-B111 board comes with the NINA-B111 module and a U.FL coaxial connector for connecting to the external antennas. Whereas the EVK-NINA-B112 board comes with the NINA-B112 module and an onboard antenna.The NINA-B1 evaluation boards can be powered through USB, an external power supply, or a coin cell battery. They come with an onboard debug MCU that allows serial communication and flashing/debugging over USB. The NINA-B1 boards can be measured by measuring current with an ampere meter and current with an oscilloscope.
Features
- Available in two variants
- EVK-NINA-B111– evaluation kit for NINA-B111 module with antenna pin
- EVK-NINA-B112– evaluation kit for NINA-B112 module with onboard antenna
- All the NINA-B1 module pins are available at connectors
- Powered through USB, external power supply, or coin cell battery
- Onboard debug MCU that allows serial communication and flashing/debugging over USB
- Current measurement with
- Ampere-meter
- Oscilloscope
Kit Contents
- NINA-B1 evaluation board
- 2.4GHz antenna with U.FL connector (only in EVK-NINA-B111)
- NFC antenna
- USB cable
- Quick start card
Connectors on Boards
Additional Resource
Published: 2020-09-30
| Updated: 2024-12-24