u-blox ZED-F9H F9 Module
u-blox ZED-F9H F9 Module Provides heading information to applications where precise attitude is needed. The ZED-F9H is an accompanying module and requires a ZED-F9P module to be mounted on the same vehicle. The ZED-F9P provides the precise GNSS position and acts as a moving base for the ZED-F9H module. The device then outputs the precise attitude information.Features
- Receiver type
- 184-channel u-blox F9 engine
- GPS L1C/A L2C, GLO L1OF L2OF,
- GAL E1B/C E5b, BDS B1I B2I,
- QZSS L1C/A L1S L2C, SBAS L1C/A
- Heading accuracy
- 0.4°
- Heading update rate
- Up to 10Hz
- Acquisition
- Cold starts 24s
- Aided starts 2s
- Reacquisition 2s
- Sensitivity
- Tracking and Nav. -167dBm
- Cold starts -148dBm
- Hot starts -157dBm
- Reacquisition -160dBm
- Oscillator
- TCXO
- RTC crystal
- Built-In
- Anti-jamming
- Active CW detection and removal
- Onboard bandpass filter
- Anti-spoofing
- Advanced anti-spoofing algorithms
- Memory
- Flash
- Supported antennas
- Active
Applications
- Precise heading information for all types of vehicles
- Suitable for UAVs, trucks, heavy vehicles, and antenna alignment applications
- Heading accuracy independent of vehicle motion and calibration
Videos
Published: 2022-09-30
| Updated: 2024-09-26