Vishay / Dale IHLP-3232DZ-8A High Current Inductors

Vishay / Dale IHLP-3232DZ-8A High Current Inductors offer a low profile with shielded construction and DC/DC energy storage up to 1MHz to 2MHz. The IHLP-3232DZ-8A series is capable of handling high transient current spikes without saturation. The composite construction of this series produces ultra-low buzz noise. Other features include composite construction, low DCR/μH, and an operating temperature of up to 180°C. Vishay / Dale IHLP-3232DZ-8A High Current Inductors are AEC-Q200 qualified.

Features

  • Shielded construction
  • Excellent DC/DC energy storage up to 1MHz to 2MHz, filter inductor applications up the SRF
  • Operating temperature up to 180°C
  • Lowest DCR/μH in this package size
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise, due to composite construction
  • AEC-Q200 qualified

Applications

  • Noise suppression for motors
    • Windshield wipers
    • Power seats
    • Power mirrors
    • Heating and ventilation blowers
    • HID lighting
  • Engine and transmission control units
  • Diesel injection drivers
  • LED drivers

Infographic

Vishay / Dale IHLP-3232DZ-8A High Current Inductors

Dimensions

Vishay / Dale IHLP-3232DZ-8A High Current Inductors
Published: 2016-02-11 | Updated: 2022-03-11