Vishay Cast IR Receiver Module

Vishay Cast IR Receiver Module comes in a cast package and is a miniaturized receiver and sensor for receiving the modulated signal of infrared remote control systems. A PIN diode and preamplifier are assembled on a lead frame, and the epoxy package is designed as an IR filter. The modulated output signal, carrier out, can be used for repeater and code learning applications.

Features

  • Very low supply current
  • photodetector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • 2.5V to 5.5V supply voltage
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise

Block Diagram

Block Diagram - Vishay Cast IR Receiver Module
Published: 2019-05-07 | Updated: 2024-10-29