US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD) All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS) Payment accepted in Credit cards only
Vishay Ceramic and Film Safety Capacitors include capacitor series that feature ceramic or film technology and are available with AEC-Q200 qualifications. Ceramic capacitors feature an easy pick-and-place surface mount design and are 500VAC SDM type Y1 safety capacitors. Film capacitors have a 0.001µF to 47µF capacitance range, full agency approvals, and have high-temperature tolerance of up to +125°C.
Featured Products
Vishay / BC Components SMDY1 AC Line Rated Ceramic Disc Capacitors
Class X1 (760VAC), Class Y1 (500VAC) safety capacitors in a 470pF to 4700pF capacitance range.