Vishay M/D55342 Military Thick Film Chip Resistors

Vishay M/D55342 Military Thick Film Chip Resistors feature 96% alumina substrate with a tin/lead wraparound over a nickel barrier. These chip resistors are MIL-PRF-55342 qualified, RM type, and are Halogen-free. The M/D55342 thick film chip resistors established reliability at verified failure rates, including M, P, R, U, S, V, and T levels. These resistors operate at a temperature range of -65°C to 150°C and are ideal for military and aerospace applications.

Features

  • Fully conforms to the requirements of MIL-PRF-55342
  • Established reliability - verified failure rate; M, P, R, U, S, V, and T levels
  • Construction is sulfur impervious against a high sulfur environment (ASTM B 809-95 test method)
  • 100% group A screening per MIL-PRF-55342
  • Termination style B - tin/lead wraparound over nickel barrier
  • -65°C to 150°C operating temperature range
  • Ruthenium oxide resistive element
  • Epoxy encapsulation
  • 96% alumina substrate
  • Solder-coated nickel barrier termination
  • Tin/lead solder alloy solder finish
  • Halogen-free

Applications

  • Military
  • Aerospace

Derating Curve

Performance Graph - Vishay M/D55342 Military Thick Film Chip Resistors

Dimension Diagram

Mechanical Drawing - Vishay M/D55342 Military Thick Film Chip Resistors
View Results ( 27 ) Page
Part Number Datasheet Description
D55342K07B100DTS2T D55342K07B100DTS2T Datasheet Thick Film Resistors - SMD
D55342K07B100ETS2T D55342K07B100ETS2T Datasheet Thick Film Resistors - SMD
D55342K07B10D0TS2T D55342K07B10D0TS2T Datasheet Thick Film Resistors - SMD
D55342K07B10E0TS2T D55342K07B10E0TS2T Datasheet Thick Film Resistors - SMD
D55342K07B15D0TS2T D55342K07B15D0TS2T Datasheet Thick Film Resistors - SMD
D55342K07B15E0TS2T D55342K07B15E0TS2T Datasheet Thick Film Resistors - SMD
D55342K07B20E0TS2T D55342K07B20E0TS2T Datasheet Thick Film Resistors - SMD
D55342K07B24E9TS2T D55342K07B24E9TS2T Datasheet Thick Film Resistors - SMD
M55342K06B100DTS2T M55342K06B100DTS2T Datasheet Thick Film Resistors - SMD
M55342K06B100ETS2T M55342K06B100ETS2T Datasheet Thick Film Resistors - SMD
Published: 2025-01-14 | Updated: 2025-01-23