Vishay MTLP Micro-Strip Transmission Line Resistor Arrays
Vishay MTLP Micro-Strip Transmission Line Resistor Arrays offer a 50Ω characteristic impedance rating, ±0.1mil mechanical tolerances, and a temperature range of -55°C to +125°C. They feature two rows of tuning pads designed for test and measurement applications. A standard configuration of the MTLP series includes an array of wide bondable terminations that allow the integration of discrete components. Vishay MTLP Micro-Strip Transmission Line Resistor Arrays are ideal for RF breadboarding, high-frequency hybrid assemblies, and test/measurement setups.Features
- 50Ω micro-strip configuration
- Wire bondable terminations
- Alumina (99.6%) substrate, as fired or polished
- -55°C to +125°C operating temperature range
Applications
- Test and measurement setups
- Network analyzer calibration elements
- RF bread boarding
- High frequency hybrid assemblies
Dimensions
Published: 2020-11-12
| Updated: 2024-12-27