Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers

Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers provide high efficiency and high forward current ratings in a compact, space-saving package. The small 4.8mm x 6.7mm x 1.1mm size is ideal for automated placement. These surface-mount Schottky barrier rectifiers offer high current density, low thermal resistance, low forward voltage drop, and low power losses. Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers meet MSL level 1, per J-STD-020, with an LF maximum peak of 260°C. Applications include switching mode power supplies, freewheeling diodes, DC-DC converters, and polarity protection.

Features

  • eSMP TO-277A (SMPC) package
  • Small 4.8mm x 6.7mm x 1.1mm footprint
  • Ideal for automated placement
  • Enables higher current density power supply designs
  • Low forward voltage drop
  • Low power losses
  • Low thermal resistance
  • Meets MSL level 1, per J-STD-020
  • LF maximum peak of 260°C
  • Wave and reflow solderable
  • AEC-Q101 qualified available
  • Lead free, halogen free, and RoHS compliant

Applications

  • Switching mode power supplies
  • Freewheeling diodes
  • DC-DC converters
  • Polarity protection

Products by Category

Published: 2017-03-27 | Updated: 2024-10-14