Vishay SQJ152ELP Automotive MOSFET
Vishay SQJ152ELP Automotive MOSFET features a wire-free design package that extends the MOSFET’s drain current capabilities and reduces its thermal resistance. This MOSFET implements the 40V TrenchFET® Gen IV technology and has enhanced board-level reliability. The SQJ152ELP MOSFET is AEC-Q101 qualified and offers external gullwing leads that are engineered for maximum stress relief during extremes of thermal and mechanical stress. This Vishay MOSFET is ideal for use in solid-state relays, high-side switches, motor drive controls, and other safety and convenience systems.Features
- Class-leading RDS(on) - Qg FOM at VGS = 4.5V saves energy in automotive applications
- 40V TrenchFET Gen IV technology
- Materials provide lower thermal resistance
- Lead frame designs for extended board-level reliability
- Wire-free construction reduces parasitic inductance
- Passed power temperature cycling, board dropping, flexing, and vibration tests
Applications
- Solid-state relays
- High side switches
- Motor drive controls
- Safety and convenience systems
Additional Resource
Published: 2020-12-28
| Updated: 2025-01-07