Würth Elektronik AEC-Q200 Push-Pull & Gate Power Transformers
Würth Elektronik AEC-Q200 Push-Pull and Gate Power Transformers are small power transformers designed for push-pull and gate drive applications. It is pertinent to know the product of time and voltage until the core reaches saturation. This is one of the parameters of the push-pull and gate drive transformer. A voltage-time product (volt-second) is calculated from the inductance (L) and the saturation current (Isat). To ensure sufficient volt-seconds are available, the frequency and pulse bandwidth of an application should be checked before selecting a transformer. Because of its automated manufacturing process, the WE-PSPA series transformers are fully reliable for automotive applications. Würth Elektronik AEC-Q200 Push-Pull and Gate Power Transformers offer output voltages from 5V up to 23V and operate in a -40°C to +125°C temperature range.
Features
- Surface mount
- AEC-Q200 qualified
- Variety of turn ratios
- Output voltages from 5V up to 23V
- -40°C to +125°C operating temperature range
- Automotive approved
Applications
- As an interface in gate drive transformer for isolated power supplies
- Transformer push-pull DC/DC converters
- As as interface in CAN, I2C, low power LAN, RS485, RS422, and RS232