Zilog / IXYS Z8 Encore! XP® F3224 Series 8-bit MCUs

Zilog/IXYS Z8 Encore! XP® F3224 Series 8-bit MCUs are optimized for low-power and wireless applications. These MCUs support 1.8V to 3.6V low-voltage operation with extremely low active, halt, and stop mode currents. The F3224 8-bit MCUs are available in 32-pins and 44-pins packages and offer an assortment of speed and low-power options. These MCUs feature-rich analog and digital peripherals of the F3224 series. The F3224 series 8-bit MCUs offer 16KB or 32KB flash memory with in-circuit programming capability and 3.75KB internal RAM. These MCUs feature built-in Low-Voltage Detection (LVD) with a programmable voltage threshold that offers Power-On Reset (POR) and Voltage Brown-Out (VBO) protection. The F3224 series MCUs operate from -40°C to 85°C operating temperature range. Typical applications include safety and security, utility metering, digital power supervisory, hand-held electronic devices, sensing, motion detection, and general motor control.

Features

  • Up to 15-channel, 12-bit Analog-to-Digital Converter (ADC) that can be configured for internal or external voltage reference and single-ended or differential inputs
  • Two on-chip analog comparators
  • Two on-chip low-power operational amplifiers
  • 8 channel event system provides communication between peripherals for autonomous triggering
  • Full-duplex 9-bit UART port with the support of Local Interconnect Network (LIN) and Digital Addressable Lighting Interface (DALI) protocols
  • RS-485 multidrop mode up to 250kbit/sec (DMX support) integrated with UARTs
  • Enhanced Serial Peripheral Interface (SPI) controller
  • I2C controller that supports master/slave modes
  • One 16-bit timer with 3 functional modes
  • Three enhanced 16-bit timers with capture, compare, and PWM capability
  • One additional basic 16-bit timer with interrupt (shared as UART Baud Rate generator)
  • 16-bit multi-channel timer that supports four capture/compare/PWM modules
  • Watchdog Timer (WDT)
  • 26 to 36 General-Purpose Input/Output (GPIO) pins depending upon the package
  • Up to 30 interrupt sources with up to 23 interrupt vectors
  • On-Chip Debugger (OCD)
  • Power-On Reset (POR) and Voltage Brown-Out (VBO) protection
  • Built-in Low-Voltage Detection (LVD) with a programmable voltage threshold
  • Low-Frequency Crystal Oscillator (LFXO) operating at 32.768kHz with low power consumption
  • Internal clock sources and clock multiplication including:
    • Internal Precision Oscillator (IPO), Digitally Controlled Oscillator (DCO), Watchdog Timer Oscillator (WTO), and Frequency Locked Loop (FLL)

Specifications

  • 20MHz eZ8 CPU core
  • 16KB or 32KB flash memory with in-circuit programming capability
  • 3.75KB internal RAM
  • 1.8V to 3.6V operating voltage range
  • 32-pins and 44-pins packages
  • –40°C to 85°C (extended) operating temperature range

Applications

  • Safety and security
  • Utility metering
  • Digital power supervisory
  • Hand-held electronic devices
  • Sensing and motion detection
  • General motor control

Block Diagram

Block Diagram - Zilog / IXYS Z8 Encore! XP® F3224 Series 8-bit MCUs
Published: 2021-09-16 | Updated: 2022-09-29