S-1214B50H-V5T2U7

ABLIC
628-S-1214B50HV5T2U7
S-1214B50H-V5T2U7

Mfr.:

Description:
LDO Voltage Regulators IC REG LINEAR 5.0V 1000mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,090

Stock:
1,090 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.03 $2.03
$1.50 $15.00
$1.37 $34.25
$1.22 $122.00
$1.15 $287.50
$1.11 $555.00
$1.08 $1,080.00
$1.02 $2,040.00
Full Reel (Order in multiples of 4000)
$0.992 $3,968.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
5 V
1 A
1 Output
Positive
2.8 V
36 V
Fixed
- 40 C
+ 105 C
130 mV
S-1214
Reel
Cut Tape
MouseReel
Brand: ABLIC
Load Regulation: 20 mV
Operating Supply Current: 5 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

S-1213/4 LDO Regulators

ABLIC S-1213/4 LDO Regulators are positive voltage regulators with a high-withstand voltage, low current consumption, and high-accuracy output voltage. These regulators come with a built-in low-on-resistance output transistor that provides a very small dropout voltage and a large output current. ABLIC S-1213/4 regulators feature a built-in overcurrent protection circuit to limit the overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat. These regulators come in a TO-252-5S(A)/HSOP-8A package that is compatible with the industry-standard TO-252-5 package. Typical applications include constant voltage power supplies for industrial equipment and home electric appliances.