APXT2R5ARA561MF61G

Chemi-Con
661-APXT2R5A561MF61G
APXT2R5ARA561MF61G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 560uF 2.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.315 $3.15
$0.281 $28.10
$0.223 $111.50
$0.204 $204.00
$0.176 $352.00
$0.167 $835.00
$0.152 $1,520.00
$0.146 $3,650.00

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
560 uF
2.5 VDC
SMD/SMT
5.8 mm
Aluminum Polymer Capacitors
15000 Hour
20 %
26 mOhms
2.6 A
- 55 C
+ 105 C
6.3 mm
Can
PXT
Brand: Chemi-Con
Leakage Current: 700 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PXT Conductive Polymer Aluminum Solid Capacitors

Chemi-Con PXT Conductive Polymer Aluminum Solid Capacitors use conductive polymer as the electrolyte, which offers a super low ESR and impedance as well as resistance to high heat. These NPCAP™ capacitors provide 15,000 hours at +105°C endurance, high moisture resistance, and bias humidity (1000h at +85°C, 85%RH). The rated voltage ranges from 2.5VDC to 16VDC, while capacitance ranges from 100μF to 820μF. Chemi-Con PXT capacitors are available with a 5mm or 6.3mm diameter and 5.8mm or 7.7mm length. These devices are ideal for DC/DC converters, voltage regulators, and decoupling applications used on computer motherboards.