Chemi-Con PXT Series Aluminium Organic Polymer Capacitors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 10V 8,241In Stock
Min.: 1
Mult.: 1

390 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.85 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 10V 830In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 16V 3,519In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 45 mOhms 2 A - 55 C + 105 C 5 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 180uF 16V 864In Stock
Min.: 1
Mult.: 1

180 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5V 1,395In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.85 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 4V 1,783In Stock
Min.: 1
Mult.: 1

680 uF 4 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.85 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 6.3V 738In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.35 A - 55 C + 105 C 5 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3V 360In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.85 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 10V
1,000On Order
Min.: 1
Mult.: 1

120 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 45 mOhms 2 A - 55 C + 105 C 5 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16V
1,094Expected 08/04/2026
Min.: 1
Mult.: 1

270 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.85 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 6.3V
1,000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can PXT Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 6.3V
1,000On Order
Min.: 1
Mult.: 1

330 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 2.5V Non-Stocked
Min.: 1
Mult.: 1

330 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.35 A - 55 C + 105 C 5 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 2.5V Non-Stocked
Min.: 1
Mult.: 1

390 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.35 A - 55 C + 105 C 5 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 2.5V Non-Stocked
Min.: 1
Mult.: 1

390 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 2.5V Non-Stocked
Min.: 1
Mult.: 1

560 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 4V Non-Stocked
Min.: 1
Mult.: 1

270 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.35 A - 55 C + 105 C 5 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 4V Non-Stocked
Min.: 1
Mult.: 1

330 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 4V Non-Stocked
Min.: 1
Mult.: 1

390 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 6.3V Non-Stocked
Min.: 1
Mult.: 1

150 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.35 A - 55 C + 105 C 5 mm Can PXT