BAV100

Diotec Semiconductor
637-BAV100
BAV100

Mfr.:

Description:
Rectifiers Diode, Superfast, MiniMelf, 60V, 0.2A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,970

Stock:
6,970 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.125 $1.25
$0.105 $10.50
$0.083 $41.50
$0.073 $73.00
Full Reel (Order in multiples of 2500)
$0.055 $137.50
$0.036 $360.00
$0.035 $875.00
$0.029 $1,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-213AA
50 V
200 mA
Fast Recovery Rectifiers
Single
1.25 V
1 A
5 uA
50 ns
- 50 C
+ 175 C
BAV10X
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Pd - Power Dissipation: 500 mW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: BAV100
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

BAV10x Superfast Recovery Rectifiers

Diotec Semiconductor BAV10x Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 200V reverse voltage (VR) and a 60V to 300V peak repetitive reverse voltage (VRRM) range. The BAV10x superfast recovery rectifiers diodes are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifier diodes are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.