BY228G

Diotec Semiconductor
637-BY228G
BY228G

Mfr.:

Description:
Rectifiers Diode, DO-201, 1500V, 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74,990

Stock:
74,990 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.64 $0.64
$0.503 $5.03
$0.302 $30.20
$0.299 $149.50
$0.289 $289.00
Full Ammo Pack (Order in multiples of 1700)
$0.256 $435.20
$0.24 $816.00
$0.207 $1,759.50
$0.203 $4,831.40

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
DO-201
BYX
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: BY228G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.