DD600

Diotec Semiconductor
637-DD600
DD600

Mfr.:

Description:
Rectifiers HV Diode, D2.5x6.5, 6000V, 0.02A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,626

Stock:
4,626 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.792 $7.92
$0.475 $47.50
$0.47 $235.00
$0.455 $455.00
$0.403 $1,007.50
Full Reel (Order in multiples of 5000)
$0.379 $1,895.00
$0.326 $3,260.00
$0.32 $8,000.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D2.5x6.5
6 kV
20 mA
Fast Recovery Rectifiers
Single
40 V
3 A
5 uA
150 ns
- 50 C
+ 150 C
Reel
Cut Tape
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: DD600
Unit Weight: 292 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99